Arrow Electronic Components Online
PXP401106P6065|BULGIN|simage
PXP401106P6065|BULGIN|limage
커넥터 서큘러

PXP4011/06P/6065

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    6
  • Number of Terminals
    6
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Wire Size (AWG)
    18-20
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Polycarbonate|Polybutylene Terephthalate
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    320VDC|320VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Threaded
  • Product Diameter (mm)
    19.6
  • Product Length (mm)
    46.4
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources