Arrow Electronic Components Online
PXP401103S3540|BULGIN|simage
PXP401103S3540|BULGIN|limage
Connector Circular

PXP4011/03S/3540

Conn Circular SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Insulation Resistance (MOhm)
    1000000
  • Mating Style
    Threaded
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources