Arrow Electronic Components Online
PXP401012P6570|BULGIN|simage
PXP401012P6570|BULGIN|limage
Connector Circular

PXP4010/12P/6570

Conn Circular PIN 12 POS Crimp ST Cable Mount 12 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Maximum Voltage Rating
    160VDC|160VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • Insulation Resistance (MOhm)
    1000000
  • Mating Style
    Threaded

Documentation and Resources

Datasheets
Design resources