Connector Circular
PXP4010/10P/4550
Conn Circular PIN 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Termination Method
Crimp
Wire Size (AWG)
22-24
Less Contact
Yes
Contact Material
Copper Alloy
Contact Plating
Gold
Shell Material
Polycarbonate|Polybutylene Terephthalate
Maximum Current Rating (A)
3
Maximum Voltage Rating
160VDC|160VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
IP Rating
IP68
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
5
Mating Style
Threaded
Product Diameter (mm)
19.6
Product Length (mm)
46.3
Packaging
Bulk
Order Quantity

