Connector Circular
PXP4010/08P/6570
Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
PIN
Termination Method
Crimp
Contact Material
Copper Alloy
Contact Plating
Gold
Maximum Current Rating (A)
8
Maximum Voltage Rating
320VAC|320VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Insulation Resistance (MOhm)
1000000
Mating Style
Threaded
Product Diameter (mm)
19.6
Product Length (mm)
46.3
Packaging
Bulk

