Arrow Electronic Components Online
PXP401002S6570|BULGIN|simage
PXP401002S6570|BULGIN|limage
Connector Circular

PXP4010/02S/6570

Conn Circular SKT 2 POS Crimp ST Cable Mount 2 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    2
  • Number of Terminals
    2
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Wire Size (AWG)
    16-18
  • Less Contact
    Yes
  • Contact Material
    Copper Alloy
  • Contact Plating
    Gold
  • Shell Material
    Polycarbonate|Polybutylene Terephthalate
  • Maximum Current Rating (A)
    13
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    120
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Threaded
  • Product Diameter (mm)
    19.6
  • Product Length (mm)
    46.3
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources