Connector Circular
PXMBNI78FPM05APC78
Conn 7/8 Circular PIN 5 POS Solder ST Thru-Hole 5 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
No
PPAP
No
Type
7/8 Circular
Gender
PL
Mounting
Through Hole
Body Orientation
Straight
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
PIN
Termination Method
Solder
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Maximum Current Rating (A)
9
Maximum Voltage Rating
300V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Insulation Resistance (MOhm)
100
Mating Cycle (Cycles)
100
Product Height (mm)
27
Packaging
Bulk
Order Quantity

