Arrow Electronic Components Online
PXMBNI23RAF19ASC|BULGIN|simage
PXMBNI23RAF19ASC|BULGIN|limage
Connector Circular

PXMBNI23RAF19ASC

Conn Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Right Angle
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    19
  • Number of Terminals
    19
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Gold
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Housing Color
    Gray
  • Maximum Current Rating (A)
    8
  • Maximum Voltage Rating
    150VDC|200VAC
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    80
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    3
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    26
  • Product Length (mm)
    79.2
  • Product Height (mm)
    50.2
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources