Connector Circular
PXMBNI16RPF06ASC
Conn M16 Circular SKT 6 POS Solder ST Rear Mount 6 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
M16 Circular
Gender
RCP
Mounting
Rear Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
SKT
Termination Method
Solder
Wire Size (AWG)
20
Less Contact
No
Contact Material
Brass
Contact Plating
Gold
Shell Material
Brass
Shell Plating
Nickel
Housing Color
Gray
Maximum Current Rating (A)
5
Maximum Voltage Rating
125V
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
80
IP Rating
IP67
Insulation Resistance (MOhm)
100000
Maximum Contact Resistance (mOhm)
5
Mating Style
Screw Lock
Mating Cycle (Cycles)
500
Product Diameter (mm)
20
Packaging
Bulk

