Arrow Electronic Components Online
PXMBNI16FBF08ASC|BULGIN|simage
PXMBNI16FBF08ASC|BULGIN|limage
Connector Circular

PXMBNI16FBF08ASC

Conn Circular SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    A
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Wire Size (AWG)
    20
  • Less Contact
    No
  • Contact Material
    Phosphor Bronze
  • Contact Plating
    Gold
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • Housing Color
    Gray
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating
    125V
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • IP Rating
    IP67
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    5
  • Mating Style
    Threaded
  • Mating Cycle (Cycles)
    500
  • Product Diameter (mm)
    18.5

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources