Arrow Electronic Components Online
PXMBNI12RPM08XRJM16|BULGIN|simage
PXMBNI12RPM08XRJM16|BULGIN|limage
Connector Interface

PXMBNI12RPM08XRJM16

Conn M12 Circular-RJ-45 Adapter PL/PL 8/8 POS ST Panel Mount Buccaneer 2 Port

Bulgin Limited
Datasheets 

The front and rear panel mounted versions have three profiles –prominent, domed and low profile – with a choice of switching and IP66 & IP68 front panel sealing which combined together to meet the ergonomic, electrical and environmental demands of switch panel design. New additions of Black Anodised Ally as well as Stainless Steel are now available - and where the ultimate strength of steel is not needed, there is a brass, chrome plated alternative. Low profile style switches are also now available with a latching, push on - push off, action. The illuminated versions are available in dot and ring LED indication and a variety of illumination colours including bi-colour LED’s. Newer versions also feature LED illumination driven by 6V, 12V & 24V together with rear of panel sealing, these options will add that extra dimension to control panel layouts and functionality.

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    M12 Circular-RJ-45 Adapter
  • Gender
    PL/PL
  • Number of Contacts
    8/8
  • Number of Ports
    2
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    48VDC|48VAC
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    5
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Mating Cycle (Cycles)
    500
  • Product Depth (mm)
    49.2
  • Tradename
    Buccaneer
  • Contact Plating
    Gold
  • Contact Material
    Brass
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources