Arrow Electronic Components Online
PXMBNI12RAF12APCM12|BULGIN|simage
PXMBNI12RAF12APCM12|BULGIN|limage
Connector Circular

PXMBNI12RAF12APCM12

Conn M12 Circular SKT 12 POS Solder RA Thru-Hole 12 Terminal 1 Port Buccaneer

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    M12 Circular
  • Tradename
    Buccaneer
  • Mounting
    Through Hole
  • Body Orientation
    Right Angle
  • Number of Ports
    1
  • Number of Contacts
    12
  • Number of Terminals
    12
  • Contact Gender
    SKT
  • Termination Method
    Solder

Documentation and Resources

Datasheets
Design resources