Arrow Electronic Components Online
PXM7083|BULGIN|simage
PXM7083|BULGIN|limage
Connector Accessories

PXM7083

Connector Accessories Sealing Cap Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Sealing Cap
  • Connector Type
    Connector Circular
  • Packaging
    Bulk
  • Product Diameter (mm)
    42
  • Product Length (mm)
    24.5

Documentation and Resources

Datasheets
Design resources