Connector Circular
PXM7010/06P/ST/0507
Conn Circular PIN 6 POS Screw ST Cable Mount 6 Terminal 1 Port Buccaneer® Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Buccaneer®
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Screw
Wire Size (AWG)
18
Less Contact
No
Contact Material
Brass
Contact Plating
Nickel
Shell Material
Zinc Die Cast Alloy
Shell Plating
Nickel
Housing Color
Matte Silver
Maximum Current Rating (A)
10
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
IP Rating
IP66/IP68/IP69K
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Mating Style
Threaded
Product Diameter (mm)
42
Product Length (mm)
95
Packaging
Bulk

