Connector Telephone and Telecom
PXM6093TP
Conn RJ-45 RCP 8 POS Solder ST Panel Mount 8 Terminal 1 Port Cat 6a
Bulgin LimitedProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.30
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 6a
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
1.5
Maximum Voltage Rating
42V
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Product Style
Single
Product Length (mm)
44
Product Depth (mm)
32
Product Height (mm)
32
Mounting
Panel Mount

