Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Sealing Cap
Connector Type
Connector Circular
Body Orientation
Straight
Material
Metal
Maximum Voltage Rating
42VDC|30VAC
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Diameter (mm)
32
Product Length (mm)
35.2
Order Quantity

