Arrow Electronic Components Online
PXM6082|BULGIN|simage
PXM6082|BULGIN|limage
Connector Accessories

PXM6082

Connector Accessories Cap Straight Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Packaging
    Bulk
  • Product Diameter (mm)
    32
  • Product Length (mm)
    39.3
Order Quantity

Documentation and Resources

Datasheets
Design resources