Arrow Electronic Components Online
PXM6033TP|BULGIN|simage
PXM6033TP|BULGIN|limage
Connector Telephone and Telecom

PXM6033TP

Conn RJ-45 Coupler RCP/RCP 8/8 POS ST Panel Mount 1/1 Port Cat 5e Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    RJ-45 Coupler
  • Gender
    RCP/RCP
  • Number of Contacts
    8/8
  • Number of Ports
    1/1
  • Number of Loaded Positions
    8
  • Category Number
    Cat 5e
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    1.5
  • Maximum Voltage Rating
    42VDC|30VAC
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Cycle (Cycles)
    1000
  • Shell Material
    Copper Alloy
  • Shell Plating
    Nickel
  • Packaging
    Bulk
  • Product Style
    Single
  • Product Length (mm)
    44
  • Product Depth (mm)
    32
  • Product Height (mm)
    32
  • Mounting
    Panel Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources