Connector Power
PXM6012/22P/CR
Conn Power PL 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.51
Automotive
Unknown
PPAP
Unknown
Type
Power
Gender
PL
Number of Contacts
22
Number of Terminals
22
Number of Ports
1
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
3
Maximum Voltage Rating
60V
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Wire Size (AWG)
26
IP Rating
IP68
Packaging
Bulk
Product Diameter (mm)
32
Product Length (mm)
41.4
Mounting
Cable Mount
Contact Plating
Nickel
Contact Material
Brass

