Arrow Electronic Components Online
PXM601108SCR0709SN|BULGIN|simage
PXM601108SCR0709SN|BULGIN|limage
Connector Circular

PXM6011/08S/CR/0709/SN

Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    8
  • Number of Terminals
    8
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Less Contact
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • IP Rating
    IP66/IP68
  • Mating Style
    Push-Pull
  • Product Diameter (mm)
    26
  • Product Length (mm)
    68.2
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources