Arrow Electronic Components Online
PXM601022PCR0910|BULGIN|simage
PXM601022PCR0910|BULGIN|limage
Connector Circular

PXM6010/22P/CR/0910

Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    22
  • Number of Terminals
    22
  • Contact Gender
    PIN
  • Termination Method
    Crimp
  • Less Contact
    Yes
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • IP Rating
    IP66/IP68
  • Product Diameter (mm)
    32
  • Product Length (mm)
    78.4
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources