Connector Circular
PXM6010/08S/CR/0507
Conn Circular SKT 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
8
Number of Terminals
8
Contact Gender
SKT
Termination Method
Crimp
Wire Size (AWG)
18
Less Contact
Yes
Contact Material
Brass
Contact Plating
Nickel
Shell Material
Brass
Shell Plating
Nickel
Maximum Current Rating (A)
10
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Mating Style
Push-Pull
Product Diameter (mm)
32
Product Length (mm)
78.4
Packaging
Bulk

