Arrow Electronic Components Online
PXM601003SST0507|BULGIN|limage
PXM601003SST0507|BULGIN|simage
Connector Circular

PXM6010/03S/ST/0507

Conn Circular SKT 3 POS Screw ST Cable Mount 3 Terminal 1 Port Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    3
  • Number of Terminals
    3
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Less Contact
    No
  • Shell Material
    Brass
  • Shell Plating
    Nickel
  • IP Rating
    IP66/IP68
  • Product Diameter (mm)
    32
  • Product Length (mm)
    78.4
  • Packaging
    Bulk
Order Quantity

Documentation and Resources

Datasheets
Design resources