Connector Circular
PXM6010/02S/ST/0507/SN
Conn Circular SKT 2 POS Screw ST Cable Mount 2 Terminal 1 Port Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
SKT
Termination Method
Screw
Less Contact
No
Shell Material
Brass
Shell Plating
Nickel
IP Rating
IP66/IP68
Mating Style
Push-Pull
Product Diameter (mm)
32
Product Length (mm)
78.4
Packaging
Bulk
Order Quantity

