DC to DC Converter and Switching Regulator Module
PXG-M15-24WD05
Module DC-DC 24VIN 2-OUT -5V/5V -1.5A/1.5A 15W 6-Pin Tube
TDK-LambdaProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
-5|5
Output Current (A)
-1.5|1.5
Output Power (W)
15
Minimum Isolation Voltage
5000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
285
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
86
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Weight (g)
24
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
40.6
Package Length
25.4
PCB changed
6
Pin Count
6

