Cable Assembly Fiber Optic
PXF4055CAC
Cable Assembly Buffer Cable 25m LC to LC 1 to 1 POS PL-PL
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
Automotive
Unknown
PPAP
Unknown
Cable Type
Buffer Cable
Gender
PL-PL
Connector Type A
LC
Connector Type B
LC
Cable Length (m)
25
Core Diameter (um)
50
Clad Diameter (um)
125
Jacket Color
Aqua
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Number of Contacts
1 to 1
Connector Orientation
Straight to Straight

