Arrow Electronic Components Online
PXF4048T0512|LAMBDA|simage
PXF4048T0512|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

PXF4048T0512

Module DC-DC 48VIN 3-OUT 5V/12V/-12V 6A/0.4A/-0.4A 40W 9-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    3
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    36
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    5|12|-12
  • Output Current (A)
    6|0.4|-0.4
  • Output Power (W)
    40
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    330
  • Switching Regulator
    Yes
  • Load Regulation
    2%
  • Line Regulation
    1%
  • Efficiency (%)
    88
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Product Weight (g)
    60
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2
  • Package Width
    50.8
  • Package Length
    50.8
  • PCB changed
    9
  • Pin Count
    9

Documentation and Resources

Datasheets
Design resources