DC to DC Converter and Switching Regulator Module
PXF4024D15
Module DC-DC 24VIN 2-OUT -15V/15V -1.4A/1.4A 40W 8-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
15|-15
Output Current (A)
1.4|-1.4
Output Power (W)
40
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
330
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
87
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Product Weight (g)
60
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
50.8
Package Length
50.8
PCB changed
8
Pin Count
8

