Arrow Electronic Components Online
PXEB5480|BULGIN|simage
PXEB5480|BULGIN|limage
Connector Accessories

PXEB5480

Connector Accessories Expanded Beam Insert Assembly Straight Polyamide

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Expanded Beam Insert Assembly
  • Connector Type
    Connector Fiber Optics
  • Body Orientation
    Straight
  • Material
    Polyamide
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources