Arrow Electronic Components Online
PXEB5402B450|BULGIN|simage
PXEB5402B450|BULGIN|limage
Cable Assembly Fiber Optic

PXEB5402B450

Cable Assembly Fiber Cable 450m Circular Fiber to 4(LC) 4 to 4 POS PL-PL

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.70.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Type
    Fiber Cable
  • Gender
    PL-PL
  • Connector Type A
    Circular Fiber
  • Connector Type B
    4(LC)
  • Cable Length (m)
    450
  • Minimum Operating Temperature (°C)
    -50
  • Maximum Operating Temperature (°C)
    80
  • Number of Contacts
    4 to 4

Documentation and Resources

Datasheets
Design resources