Cable Assembly Fiber Optic
PXEB5401B450
Cable Assembly Fiber Cable 450m Circular Fiber to Circular Fiber 4 to 4 POS PL-PL
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.70.00.00
Automotive
Unknown
PPAP
Unknown
Cable Type
Fiber Cable
Gender
PL-PL
Connector Type A
Circular Fiber
Connector Type B
Circular Fiber
Cable Length (m)
450
Minimum Operating Temperature (°C)
-50
Maximum Operating Temperature (°C)
80
Number of Contacts
4 to 4

