Arrow Electronic Components Online
PXD3048WD12|LAMBDA|simage
PXD3048WD12|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

PXD3048WD12

Module DC-DC 48VIN 2-OUT -12V/12V -1.25A/1.25A 30W 6-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Isolation
    Isolated
  • Minimum Input Voltage (V)
    18
  • Typical Input Voltage (V)
    48
  • Maximum Input Voltage (V)
    75
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -1.25|1.25
  • Output Power (W)
    30
  • Minimum Isolation Voltage
    1600VDC
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    430(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    1%
  • Line Regulation
    0.2%
  • Efficiency (%)
    88
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    30.5
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2 mm
  • Package Width
    50.8 mm
  • Package Length
    25.4 mm
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources