Arrow Electronic Components Online
PXD3024WD05|LAMBDA|simage
PXD3024WD05|LAMBDA|limage
DC to DC Converter and Switching Regulator Module

PXD3024WD05

Module DC-DC 24VIN 2-OUT -5V/5V -3A/3A 30W 6-Pin

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.40.95.10
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Isolated
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    6
  • Typical Input Voltage (V)
    24
  • Maximum Input Voltage (V)
    36
  • Output Voltage (V)
    -5|5
  • Output Current (A)
    -3|3
  • Output Power (W)
    30
  • Input/Output Type
    DC/DC
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    10.2 mm
  • Package Width
    50.8 mm
  • Package Length
    25.4 mm
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources