Arrow Electronic Components Online
PXD301050011|BULGIN|simage
PXD301050011|BULGIN|limage
Power Distribution Units

PXD301/050/01/1

PDU Outlet Strip 250V 10A

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • PDU Type
    Outlet Strip
  • Input/Output Type
    AC/AC
  • Output Voltage (V)
    250
  • Output Current (A)
    10
  • Output Frequency (Hz)
    50/60
  • Input Connector Type
    IEC Male
  • Output Connector Type
    (5) Shuttered
  • Overload Protection
    No
  • Minimum Operating Temperature (°C)
    -5
  • Maximum Operating Temperature (°C)
    60

Documentation and Resources

Datasheets
Design resources