Arrow Electronic Components Online
PXCST|SWTCHCRF|simage
PXCST|SWTCHCRF|limage
Connector Audio and Video

PXCST

Conn 1/4" Stereo Plug-XLR Connector Adapter PL/RCP 4/3 POS Solder ST Thru-Hole 1/1 Port Bulk

Switchcraft
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.30
  • Automotive
    No
  • PPAP
    No
  • Type
    1/4" Stereo Plug-XLR Connector Adapter
  • Gender
    PL/RCP
  • Number of Contacts
    4/3
  • Number of Ports
    1/1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    7.5
  • Maximum Voltage Rating
    50V
  • Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    30/50
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Housing Color
    Black
  • Packaging
    Bulk
  • Product Length (mm)
    27
  • Product Height (mm)
    30
  • Mounting
    Through Hole
  • Housing Material
    Thermoplastic
  • Contact Plating
    Gold
  • Contact Material
    Copper Alloy
Order Quantity

Documentation and Resources

Datasheets
Design resources