DC to DC Converter and Switching Regulator Module
PXC-M10-48WD15-A
Module DC-DC 48VIN 2-OUT -15V/15V -0.333A/0.333A 10W Medical 6-Pin DIP Module
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Isolation
Isolated
Number of Outputs
2
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
-15|15
Output Current (A)
-0.333|0.333
Output Power (W)
10
Minimum Isolation Voltage
5000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300
Switching Regulator
Yes
Load Regulation
1%
Line Regulation
0.5%
Efficiency (%)
88
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
14
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2 mm
Package Width
20.3 mm
Package Length
31.8 mm
PCB changed
6
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
6
Lead Shape
Through Hole

