DC to DC Converter and Switching Regulator Module
PXC-M06-24WS12-A
Module DC-DC 24VIN 1-OUT 12V 0.5A 6W Medical 5-Pin DIP Module
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
Automotive
No
PPAP
No
Type
Step Down
Isolation
Isolated
Number of Outputs
1
Minimum Input Voltage (V)
9
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
36
Output Voltage (V)
12
Output Current (A)
0.5
Output Power (W)
6
Minimum Isolation Voltage
5000VAC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
250
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
89
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Weight (g)
14
Output Type
Fixed
Mounting
Through Hole
Package Height
10.5
Package Width
20.3
Package Length
31.8
PCB changed
5
Standard Package Name
DIP
Supplier Package
DIP Module
Pin Count
5
Lead Shape
Through Hole

