DC to DC Converter and Switching Regulator Module
PXB15-48S3P3/NT
Module DC-DC 48VIN 1-OUT 3.3V 4A 13.2W 6-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
3.3
Output Current (A)
4
Output Power (W)
13.2
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
400(Typ)
Switching Regulator
Yes
Load Regulation
0.2%
Line Regulation
0.2%
Efficiency (%)
86
On/Off Logic
Negative
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
15
Output Type
Fixed
Mounting
Through Hole
Package Height
9.9
Package Width
25.4
Package Length
25.4
PCB changed
6
Pin Count
6

