Arrow Electronic Components Online
PXA91110P|BULGIN|limage
PXA91110P|BULGIN|simage
커넥터 서큘러

PXA911/10P

Conn Circular PIN 10 POS Screw ST Cable Mount 10 Terminal 1 Port Buccaneer®

Bulgin Limited
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Tradename
    Buccaneer®
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    10
  • Number of Terminals
    10
  • Contact Gender
    PIN
  • Termination Method
    Screw
  • Wire Size (AWG)
    14-18
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Shell Material
    Polyamide
  • Maximum Current Rating (A)
    10
  • Maximum Voltage Rating
    250VAC|250VDC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Product Length (mm)
    146
  • Product Depth (mm)
    58

Documentation and Resources

Datasheets
Design resources