Connector Circular
PXA911/07/P
Conn Circular PIN 7 POS Screw ST Cable Mount 7 Terminal 1 Port Buccaneer® Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
PXA911/07/P
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Buccaneer®
Mounting
Cable Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Termination Method
Screw
Wire Size (AWG)
10-13
Less Contact
No
Contact Material
Brass
Contact Plating
Nickel
Shell Material
Polyamide
Maximum Current Rating (A)
32
Maximum Voltage Rating
430VDC|430VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP68
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Product Length (mm)
146
Product Depth (mm)
58
Packaging
Bulk
We don't have prices now, please check later
Order Quantity

