Arrow Electronic Components Online
PX3AN1BH200PSAAX|HONEYWEL|simage
PX3AN1BH200PSAAX|HONEYWEL|limage
Industrial Pressure Sensors

PX3AN1BH200PSAAX

Industrial Pressure Sensor 0.5V to 4.5V 0psi to 200psi Sealed Gage

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0psi to 200psi
  • Maximum Overload Pressure
    450psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±0.25
  • Response Time (ms)
    2
  • Output Voltage Range (V)
    0.5 to 4.5
  • Minimum Operating Supply Voltage (V)
    4.75
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Type
    Male
  • Port Size
    1/4-18 NPT
  • Electrical Termination
    Cable
  • Media
    Air|Liquid
  • IP Rating
    IP67
  • Mounting
    Stud
  • Package Height
    50
  • Package Width
    22
  • Package Length
    25.39

Documentation and Resources

Datasheets
Design resources