Arrow Electronic Components Online
PX3AM1BH100PSAAX|HONEYWEL|simage
PX3AM1BH100PSAAX|HONEYWEL|limage
Industrial Pressure Sensors

PX3AM1BH100PSAAX

Heavy Duty Pressure Transducer

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Stud
  • Package Height
    48.4
  • Package Width
    22
  • Package Length
    25.39
  • PCB changed
    3
  • Pin Count
    3

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources