Industrial Pressure Sensors
PX3AF1BH010BSAAX
Industrial Pressure Sensor 0.5V to 4.5V 0bar to 10bar Sealed Gage
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Sealed Gage
Operating Pressure Range
0bar to 10bar
Maximum Overload Pressure
31bar
Equivalent Overload Pressure Range (psi)
100 to 500
Accuracy (%)
±0.25
Response Time (ms)
2
Output Voltage Range (V)
0.5 to 4.5
Minimum Operating Supply Voltage (V)
4.75
Typical Operating Supply Voltage (V)
5
Maximum Operating Supply Voltage (V)
5.25
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Type
Female
Port Size
7/16-20 UNF
Electrical Termination
Cable
Media Type
Air|Liquid
IP Rating
IP67
Mounting
Stud
Package Height
49.6
Package Width
22
Package Length
25.39

