Arrow Electronic Components Online
PX2FN1XX250PSADX|HONEYWEL|simage
PX2FN1XX250PSADX|HONEYWEL|limage
Industrial Pressure Sensors

PX2FN1XX250PSADX

Industrial Pressure Sensor 0psi to 250psi Sealed Gage

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0psi to 250psi
  • Maximum Overload Pressure
    750psi
  • Equivalent Overload Pressure Range (psi)
    500 to 1500
  • Accuracy (%)
    ±0.25
  • Response Time (ms)
    2(Max)
  • Minimum Operating Supply Voltage (V)
    3.135
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.465
  • Maximum Supply Current (mA)
    4(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Size
    1/4-18 NPT
  • Electrical Termination
    Cable Harness
  • Media
    Air
  • IP Rating
    IP65/IP67/IP69K
  • Diameter
    22
  • Package Height
    75

Documentation and Resources

Datasheets
Design resources