Industrial Pressure Sensors
PX2EN1XX200PSCHX
Industrial Pressure Sensor 0psi to 200psi Sealed Gage 3-Pin
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
9026.20.40.00
Automotive
No
PPAP
No
Device Pressure Type
Sealed Gage
Operating Pressure Range
0psi to 200psi
Maximum Overload Pressure
750psi
Equivalent Overload Pressure Range (psi)
500 to 1500
Accuracy (%)
±0.25
Response Time (ms)
2(Max)
Maximum Output Current (mA)
20
Minimum Operating Supply Voltage (V)
8
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Operating Supply Voltage (V)
30
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Port Size
1/4-18 NPT
Electrical Termination
Cable Harness
Media
Air
IP Rating
IP65/IP67/IP69K
Mounting
Stud
Package Height
75
Package Width
22
Package Length
25.39
PCB changed
3
Pin Count
3

