Arrow Electronic Components Online
PX2EN1XX100PSCHX|HONEYWEL|simage
PX2EN1XX100PSCHX|HONEYWEL|limage
Industrial Pressure Sensors

PX2EN1XX100PSCHX

Industrial Pressure Sensor 0psi to 100psi Sealed Gage 3-Pin

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    9026.20.40.00
  • Automotive
    No
  • PPAP
    No
  • Device Pressure Type
    Sealed Gage
  • Operating Pressure Range
    0psi to 100psi
  • Maximum Overload Pressure
    450psi
  • Equivalent Overload Pressure Range (psi)
    100 to 500
  • Accuracy (%)
    ±0.25
  • Response Time (ms)
    2(Max)
  • Maximum Output Current (mA)
    20
  • Minimum Operating Supply Voltage (V)
    8
  • Typical Operating Supply Voltage (V)
    18|24|9|12|15
  • Maximum Operating Supply Voltage (V)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Port Size
    1/4-18 NPT
  • Electrical Termination
    Cable Harness
  • Media
    Air
  • IP Rating
    IP65/IP67/IP69K
  • Mounting
    Stud
  • Package Height
    75
  • Package Width
    22
  • Package Length
    25.39
  • PCB changed
    3
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources