Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Type
Rectangular
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Body Orientation
Straight
Contact Gender
SKT
Maximum Current Rating (A)
14
Maximum Voltage Rating
24VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Mounting
Cable Mount
Order Quantity

