Arrow Electronic Components Online
PX0950|BULGIN|simage
PX0950|BULGIN|limage
Connector Accessories

PX0950

Connector Accessories Bulkhead Right Angle Silicone Rubber Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Bulkhead
  • Connector Type
    Connector Circular
  • Body Orientation
    Right Angle
  • Material
    Silicone Rubber
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Bulk
  • Product Length (mm)
    85
  • Product Depth (mm)
    85
  • Product Height (mm)
    83

Documentation and Resources

Datasheets
Design resources