Arrow Electronic Components Online
PX094107S|BULGIN|simage
PX094107S|BULGIN|limage
Connector Circular

PX0941/07/S

Conn Circular SKT 7 POS Screw Panel Mount 7 Terminal 1 Port Buccaneer® Bulk

Bulgin Limited
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Circular
  • Tradename
    Buccaneer®
  • Mounting
    Panel Mount
  • Number of Ports
    1
  • Number of Contacts
    7
  • Number of Terminals
    7
  • Contact Gender
    SKT
  • Termination Method
    Screw
  • Wire Size (AWG)
    10-13
  • Less Contact
    No
  • Contact Material
    Brass
  • Contact Plating
    Nickel
  • Shell Material
    Polyamide
  • Maximum Current Rating (A)
    32
  • Maximum Voltage Rating
    430VDC|430VAC
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • IP Rating
    IP68
  • Insulation Resistance (MOhm)
    1000000
  • Maximum Contact Resistance (mOhm)
    10
  • Mating Style
    Threaded
  • Product Length (mm)
    52
  • Product Depth (mm)
    70
  • Product Height (mm)
    60
  • Packaging
    Bulk

Documentation and Resources

Datasheets
Design resources