Connector Circular
PX0931/07/P
Conn Circular PIN 7 POS Screw ST Panel Mount 7 Terminal 1 Port Buccaneer® Bulk
Bulgin LimitedProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Unknown
PPAP
Unknown
Type
Circular
Tradename
Buccaneer®
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
7
Number of Terminals
7
Contact Gender
PIN
Termination Method
Screw
Less Contact
No
Contact Material
Brass
Contact Plating
Nickel
Maximum Current Rating (A)
32
Maximum Voltage Rating
430VDC|430VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
IP Rating
IP68
Insulation Resistance (MOhm)
1000000
Maximum Contact Resistance (mOhm)
10
Product Diameter (mm)
50
Packaging
Bulk
Order Quantity

